ESMC-M-40-SGS-SMT-A-PP-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMC-M-40-SGS-SMT-A-PP-T/R

DigiKey Part Number
2057-ESMC-M-40-SGS-SMT-A-PP-TR-ND - Tape & Reel (TR)
2057-ESMC-M-40-SGS-SMT-A-PP-CT-ND - Cut Tape (CT)
2057-ESMC-M-40-SGS-SMT-A-PP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESMC-M-40-SGS-SMT-A-PP-T/R
Description
CONN HEADER VERT SMT 40POS 1.27M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.266" (6.76mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.2A
Voltage Rating
-
Mated Stacking Heights
8mm, 10.8mm, 15.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.05000$30.05
10$25.56000$255.60
100$21.72100$2,172.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.38866$9,694.33
1,000$18.46372$18,463.72
1,500$17.94340$26,915.10
2,500$17.30883$43,272.08
3,500$16.90328$59,161.48
Manufacturers Standard Package