
ESMC-M-40-SGS-SMT-A-PP-T/R | |
---|---|
DigiKey Part Number | 2057-ESMC-M-40-SGS-SMT-A-PP-TR-ND - Tape & Reel (TR) 2057-ESMC-M-40-SGS-SMT-A-PP-CT-ND - Cut Tape (CT) 2057-ESMC-M-40-SGS-SMT-A-PP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-M-40-SGS-SMT-A-PP-T/R |
Description | CONN HEADER VERT SMT 40POS 1.27M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | 8mm, 10.8mm, 15.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.05000 | $30.05 |
10 | $25.56000 | $255.60 |
100 | $21.72100 | $2,172.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.38866 | $9,694.33 |
1,000 | $18.46372 | $18,463.72 |
1,500 | $17.94340 | $26,915.10 |
2,500 | $17.30883 | $43,272.08 |
3,500 | $16.90328 | $59,161.48 |