
ESMC-M-40-SGR-SMT-T/R | |
---|---|
DigiKey Part Number | 2057-ESMC-M-40-SGR-SMT-TR-ND - Tape & Reel (TR) 2057-ESMC-M-40-SGR-SMT-CT-ND - Cut Tape (CT) 2057-ESMC-M-40-SGR-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-M-40-SGR-SMT-T/R |
Description | CONN HEADER R/A SMT 40POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $14.49292 | $17,391.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.17000 | $27.17 |
10 | $23.10700 | $231.07 |
100 | $19.63830 | $1,963.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.17000 | $27.17 |
10 | $22.16100 | $221.61 |
100 | $18.06350 | $1,806.35 |