
EBVA-03-D | |
|---|---|
DigiKey Part Number | 2057-EBVA-03-D-ND |
Manufacturer | |
Manufacturer Product Number | EBVA-03-D |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 14-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715336 | Phoenix Contact | 0 | 1715336-ND | $13.57860 | Parametric Equivalent |
| 1715734 | Phoenix Contact | 4,361 | 277-1264-ND | $14.06000 | Parametric Equivalent |
| 1715792 | Phoenix Contact | 0 | 1715792-ND | $13.66080 | Parametric Equivalent |
| 1718757 | Phoenix Contact | 115 | 277-13780-ND | $14.06000 | Parametric Equivalent |
| 1985917 | Phoenix Contact | 180 | 277-12401-ND | $14.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.53691 | $12,684.55 |






