4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
EB167A-04-H
EB167A-04-H

EB167A-04-H

DigiKey Part Number
2057-EB167A-04-H-ND
Manufacturer
Manufacturer Product Number
EB167A-04-H
Description
EURO BLOCK, 4 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
66 A
Voltage
600 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.36000$65.36
10$46.34500$463.45

Other Suppliers on DigiKey

42In Stock
Ships from WEC