EB142A-06-A-90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EB142A-06-A-90
EB142A-06-A-90
EB142A-06-A-90

EB142A-06-A-90

DigiKey Part Number
2057-EB142A-06-A-90-ND
Manufacturer
Manufacturer Product Number
EB142A-06-A-90
Description
EURO BLOCK CONN 3.50MM 6POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EB142A-06-A-90 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.19000$45.19
10$32.05500$320.55
25$28.12040$703.01
50$25.68720$1,284.36
200$22.06545$4,413.09
400$20.77448$8,309.79
600$20.14947$12,089.68
1,000$19.47864$19,478.64
Manufacturers Standard Package