



EB142A-04-A-180 | |
---|---|
DigiKey Part Number | 2057-EB142A-04-A-180-ND |
Manufacturer | |
Manufacturer Product Number | EB142A-04-A-180 |
Description | EUROBLOCK 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.57000 | $21.57 |
10 | $15.46000 | $154.60 |
25 | $13.48720 | $337.18 |
50 | $12.23120 | $611.56 |
200 | $10.31595 | $2,063.19 |
400 | $9.61868 | $3,847.47 |
600 | $9.27815 | $5,566.89 |
1,000 | $8.91056 | $8,910.56 |
5,000 | $8.10495 | $40,524.75 |