Socket Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT-A-C-F-T-R

DigiKey Part Number
2057-DMT-A-C-F-T-RTR-ND - Tape & Reel (TR)
2057-DMT-A-C-F-T-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMT-A-C-F-T-R
Description
CRIMP CONTACT 26-30AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,341
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
25$0.42080$10.52
50$0.40120$20.06
100$0.38230$38.23
250$0.35812$89.53
500$0.34102$170.51
1,000$0.32475$324.75
2,500$0.30436$760.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27596$2,759.60
20,000$0.26278$5,255.60
30,000$0.25537$7,661.10
50,000$0.24632$12,316.00
70,000$0.24055$16,838.50
100,000$0.23457$23,457.00
Manufacturers Standard Package