
DML-1-04-A-V-T-A | |
|---|---|
DigiKey Part Number | 2057-DML-1-04-A-V-T-A-ND |
Manufacturer | |
Manufacturer Product Number | DML-1-04-A-V-T-A |
Description | CONN HEADER VERT 4POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.30000 | $43.00 |
| 100 | $3.65610 | $365.61 |
| 500 | $3.26312 | $1,631.56 |

