
DML-1-04-A-H-T-A-BL | |
|---|---|
DigiKey Part Number | 2057-DML-1-04-A-H-T-A-BL-ND |
Manufacturer | |
Manufacturer Product Number | DML-1-04-A-H-T-A-BL |
Description | CONN HEADER R/A 4POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.152" (3.85mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $10.62200 | $106.22 |
| 100 | $9.02800 | $902.80 |
| 500 | $8.05838 | $4,029.19 |

