12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMF-12-W-NE

DigiKey Part Number
2057-DMF-12-W-NE-ND
Manufacturer
Manufacturer Product Number
DMF-12-W-NE
Description
CONN PLUG HSG 12POS 4.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.88300$18.83
25$1.76280$44.07
50$1.67880$83.94
100$1.59910$159.91
250$1.49896$374.74