3 Rectangular Connectors - Housings Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME-M-03

DigiKey Part Number
2057-DME-M-03-ND
Manufacturer
Manufacturer Product Number
DME-M-03
Description
CONN RCPT HSG 3POS 6.35MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,852
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.06000$8.06
10$6.83200$68.32
25$6.39960$159.99
50$6.09380$304.69
100$5.80270$580.27
250$5.43868$1,359.67
500$5.17888$2,589.44
1,000$4.93167$4,931.67
2,500$4.62288$11,557.20
Manufacturers Standard Package