



DME-04-S-P-S | |
|---|---|
DigiKey Part Number | 2057-DME-04-S-P-S-ND |
Manufacturer | |
Manufacturer Product Number | DME-04-S-P-S |
Description | 6.35MM PCB HEADER, 4 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Bag | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-2 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 13A |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $9.04400 | $90.44 |
| 100 | $7.68380 | $768.38 |
| 500 | $6.85822 | $3,429.11 |
| 1,000 | $6.53075 | $6,530.75 |
| 5,000 | $5.82998 | $29,149.90 |
| 10,000 | $5.55195 | $55,519.50 |

