Parametric Equivalent




DME-03-S-S | |
|---|---|
DigiKey Part Number | 2057-DME-03-S-S-ND |
Manufacturer | |
Manufacturer Product Number | DME-03-S-S |
Description | 6.35MM PCB HEADER, 3 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-2 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 13A |
Number of Positions | Voltage Rating 600VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Brass |
Termination | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME-03-S-P-S | Adam Tech | 319 | 2057-DME-03-S-P-S-ND | $7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.33896 | $21,694.80 |


