
1-2176749-3 | |
|---|---|
DigiKey Part Number | 1712-1-2176749-3TR-ND - Tape & Reel (TR) 1712-1-2176749-3CT-ND - Cut Tape (CT) 1712-1-2176749-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176749-3 |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176749-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.54900 | $25.49 |
| 100 | $2.09570 | $209.57 |
| 1,000 | $1.72306 | $1,723.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.53204 | $6,128.16 |
| 8,000 | $1.44475 | $11,558.00 |
| 12,000 | $1.39609 | $16,753.08 |
| 20,000 | $1.33716 | $26,743.20 |
| 28,000 | $1.30372 | $36,504.16 |

