
CA-RA2-PHR-15103-M | |
|---|---|
DigiKey Part Number | 2057-CA-RA2-PHR-15103-M-ND |
Manufacturer | |
Manufacturer Product Number | CA-RA2-PHR-15103-M |
Description | CBL ASY CIRC 1P M-USB-A PL 2.62' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 01 pos Male, Right Angle (Magnetic) to USB A Male Plug 2.62' (800.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 01 pos Male, Right Angle (Magnetic) to USB A Male Plug | |
Length | 2.62' (800.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.84000 | $146.84 |
| 10 | $124.78600 | $1,247.86 |
| 30 | $115.47367 | $3,464.21 |
| 50 | $111.38820 | $5,569.41 |
| 100 | $106.07300 | $10,607.30 |
| 250 | $99.43772 | $24,859.43 |
| 500 | $94.69672 | $47,348.36 |




