
BH-74P-5 | |
---|---|
DigiKey Part Number | 2057-BH-74P-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-74P-5 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-74P-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.228" (5.80mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $6.03400 | $60.34 |
50 | $5.29640 | $264.82 |
100 | $5.00830 | $500.83 |
300 | $4.58247 | $1,374.74 |
500 | $4.39720 | $2,198.60 |
1,000 | $4.15757 | $4,157.57 |
2,500 | $3.86078 | $9,651.95 |
5,000 | $3.65041 | $18,252.05 |