
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $6.54400 | $65.44 |
50 | $5.74260 | $287.13 |
100 | $5.43070 | $543.07 |
300 | $4.96883 | $1,490.65 |
500 | $4.76798 | $2,383.99 |
1,000 | $4.50809 | $4,508.09 |
2,500 | $4.18630 | $10,465.75 |
5,000 | $3.95821 | $19,791.05 |