



ASJ-196-K-T/R | |
|---|---|
DigiKey Part Number | 2057-ASJ-196-K-T/RTR-ND - Tape & Reel (TR) 2057-ASJ-196-K-T/RCT-ND - Cut Tape (CT) 2057-ASJ-196-K-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASJ-196-K-T/R |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Voltage - Rated 30VDC |
Connector Type Phone Jack | Current Rating (Amps) 500 mA |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines 5 Conductor (TRRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 5 Conductors, 5 Contacts | Contact Material Phosphor Bronze |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ2-35825A-SMT-TR | Same Sky (Formerly CUI Devices) | 757 | CP-SJ2-35825A-SMT-CT-ND | $12.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $8.18900 | $81.89 |
| 25 | $7.67560 | $191.89 |
| 50 | $7.30720 | $365.36 |
| 100 | $6.95870 | $695.87 |
| 250 | $6.52228 | $1,630.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.00818 | $4,806.54 |
| 1,600 | $5.72139 | $9,154.22 |
| 2,400 | $5.56003 | $13,344.07 |
| 4,000 | $5.36332 | $21,453.28 |
| 5,600 | $5.23758 | $29,330.45 |
| 8,000 | $5.10753 | $40,860.24 |



