ANT-200051B66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-200051B66

DigiKey Part Number
2057-ANT-200051B66TR-ND - Tape & Reel (TR)
2057-ANT-200051B66CT-ND - Cut Tape (CT)
2057-ANT-200051B66DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT-200051B66
Description
RF ANT, GPS L1+L5/GLONASS/GALILE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GNSS, GPS PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.1765GHz, 1.575GHz, 1.6025GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
3
VSWR
1.18, 1.19, 1.29
Return Loss
-17.87, -21.1dB, -21.73dB
Gain
2.7dBi, 2.5dBi, 2.8dBi
Power - Max
5 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.78000$44.78
10$34.20400$342.04
25$31.56160$789.04
100$28.66140$2,866.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$24.61368$6,153.42
500$23.12368$11,561.84
Manufacturers Standard Package