
ADC-098-8 | |
|---|---|
DigiKey Part Number | 2057-ADC-098-8TR-ND - Tape & Reel (TR) 2057-ADC-098-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC-098-8 |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.65mm ID (0.026"), 2.35mm OD (0.093") Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.65mm ID (0.026"), 2.35mm OD (0.093") | |
Actual Diameter | 0.026" (0.65mm ID), 0.102" (2.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $7.84800 | $78.48 |
| 25 | $7.35240 | $183.81 |
| 50 | $7.00000 | $350.00 |
| 100 | $6.66550 | $666.55 |
| 250 | $6.24776 | $1,561.94 |
| 500 | $5.94934 | $2,974.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $4.41171 | $52,940.52 |




