



ADC-070A-2-G-SMT-PPT-T/R | |
|---|---|
DigiKey Part Number | 2057-ADC-070A-2-G-SMT-PPT-T/RTR-ND - Tape & Reel (TR) 2057-ADC-070A-2-G-SMT-PPT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC-070A-2-G-SMT-PPT-T/R |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer Adam Tech | Shielding Unshielded |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Voltage - Rated 30VDC |
Connector Type Jack | Current Rating (Amps) 1 A |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Gold |
Actual Diameter 0.098" (2.50mm ID), 0.252" (6.40mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.08900 | $50.89 |
| 25 | $4.77160 | $119.29 |
| 50 | $4.54320 | $227.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | $4.16682 | $708.36 |
| 340 | $3.96759 | $1,348.98 |
| 510 | $3.85557 | $1,966.34 |
| 850 | $3.71902 | $3,161.17 |
| 1,190 | $3.63169 | $4,321.71 |
| 1,700 | $3.54139 | $6,020.36 |


