


15SH-B-04-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-B-04-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-B-04-TR-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-B-04-TR-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-B-04-TR-SMT-T/R |
Description | CONN HEADER SMD R/A 4POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.175" (4.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating | 350VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.13800 | $51.38 |
| 100 | $4.36230 | $436.23 |
| 500 | $3.89354 | $1,946.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.70765 | $3,707.65 |
| 2,000 | $3.53060 | $7,061.20 |
| 3,000 | $3.43105 | $10,293.15 |
| 5,000 | $3.30961 | $16,548.05 |
| 7,000 | $3.23201 | $22,624.07 |
| 10,000 | $3.15174 | $31,517.40 |
| 25,000 | $2.95461 | $73,865.25 |


