Power Barrel Connector Jack 1.00mm ID (0.039"), 3.50mm OD (0.138") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC-037-3-T/R

DigiKey Part Number
2057-ADC-037-3-T/RTR-ND - Tape & Reel (TR)
2057-ADC-037-3-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADC-037-3-T/R
Description
DC POWER JACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.00mm ID (0.039"), 3.50mm OD (0.138") Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Adam Tech
Features
Board Guide, Solder Retention
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Rated
12VDC
Part Status
Active
Current Rating (Amps)
1 A
Connector Type
Jack
Material Flammability Rating
UL94 V-0
Gender
Male
Operating Temperature
-20°C ~ 70°C
Industry Recognized Mating Diameter
1.00mm ID (0.039"), 3.50mm OD (0.138")
Contact Material - Plating
Silver
Actual Diameter
0.039" (1.00mm ID), 0.146" (3.70mm OD)
Housing Material
Thermoplastic
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Single Switch, Normally Closed
Body Color
Black
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,182
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.69000$10.69
10$9.06000$90.60
25$8.49440$212.36
50$8.08840$404.42
100$7.70110$770.11
250$7.21816$1,804.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$6.78562$4,071.37
Manufacturers Standard Package