



ADC-021-3-T/R | |
|---|---|
DigiKey Part Number | 2057-ADC-021-3-T/RTR-ND - Tape & Reel (TR) 2057-ADC-021-3-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC-021-3-T/R |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.50mm OD (0.138") Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Adam Tech | Features Board Guide, Solder Retention |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Rated 18VDC |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Operating Temperature -25°C ~ 70°C |
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.50mm OD (0.138") | Contact Material - Plating Silver |
Actual Diameter 0.039" (1.00mm ID), 0.154" (3.90mm OD) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.06537 | $4,065.37 |



