
AC5A-S12 | |
---|---|
DigiKey Part Number | 2057-AC5A-S12-ND |
Manufacturer | |
Manufacturer Product Number | AC5A-S12 |
Description | AC/DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.38" L x 1.00" W x 0.78" H (35.0mm x 25.4mm x 19.8mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.65000 | $75.65 |
5 | $72.08000 | $360.40 |
10 | $70.58100 | $705.81 |
30 | $68.26800 | $2,048.04 |
60 | $66.84933 | $4,010.96 |
120 | $65.46017 | $7,855.22 |
270 | $63.87178 | $17,245.38 |
510 | $62.65310 | $31,953.08 |