
15SH-A-05-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-05-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-05-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-05-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-05-TS-SMT-T/R |
Description | CONN HEADER SMD 5POS 1.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.87200 | $38.72 |
| 100 | $3.28860 | $328.86 |
| 500 | $2.93492 | $1,467.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.79465 | $2,794.65 |
| 2,000 | $2.66118 | $5,322.36 |
| 3,000 | $2.58610 | $7,758.30 |
| 5,000 | $2.49458 | $12,472.90 |
| 7,000 | $2.43607 | $17,052.49 |
| 10,000 | $2.37555 | $23,755.50 |



