
125SH-B-08-MTR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-B-08-MTR-SMT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 125SH-B-08-MTR-SMT-T/R |
Description | CONNECTOR, BOARD HEADER, 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Insulation Height 0.134" (3.40mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 100VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.02567 | $40,256.70 |

