
08SH-A-05-GS-SMT-PP-T/R | |
---|---|
DigiKey Part Number | 2057-08SH-A-05-GS-SMT-PP-T/RTR-ND - Tape & Reel (TR) 2057-08SH-A-05-GS-SMT-PP-T/RCT-ND - Cut Tape (CT) 2057-08SH-A-05-GS-SMT-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08SH-A-05-GS-SMT-PP-T/R |
Description | CONN HEADER SMD 5POS 0.8MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.45076 | $6,901.52 |
4,000 | $3.28604 | $13,144.16 |
6,000 | $3.19341 | $19,160.46 |
10,000 | $3.08045 | $30,804.50 |
14,000 | $3.00822 | $42,115.08 |
20,000 | $2.93354 | $58,670.80 |