




3179 | |
|---|---|
DigiKey Part Number | 1528-1706-ND |
Manufacturer | |
Manufacturer Product Number | 3179 |
Description | FEATHER M0 LORA BRD RFM95 433MHZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21G18, RFM95W - LoRa® Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATSAMD21G18, RFM95W | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | 433MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.34000 | $287.34 |








