
94 | |
---|---|
DigiKey Part Number | 1528-1118-ND |
Manufacturer | |
Manufacturer Product Number | 94 |
Description | WAVE SHIELD KIT V1.1 FOR ARDUINO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wave Shield Audio Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Audio | |
Function | Wave Shield | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | Assembly Required | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $181.10000 | $181.10 |