
912 | |
|---|---|
DigiKey Part Number | 1528-2196-ND |
Manufacturer | |
Manufacturer Product Number | 912 |
Description | GRAPHIC DISPLAY TFT RGB 2.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 2.5" (63.50mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.5" (63.50mm) | |
Backlight | LED | |
Dot Pixels | 320 x 240 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Base Product Number | - |

