


871 | |
|---|---|
DigiKey Part Number | 1528-1416-ND |
Manufacturer | |
Manufacturer Product Number | 871 |
Description | ADDRESS LED MATRIX I2C YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 64 (8 x 8) LED Matrix I2C Yellow 40.60mm L x 32.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Matrix | |
Number of LEDs | 64 (8 x 8) | |
Color | Yellow | |
Controller Type | - | |
Utilized LED | - | |
Interface | I2C | |
Mounting Type | User Defined | |
Size / Dimension | 40.60mm L x 32.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.80000 | $81.80 |


