782
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782

DigiKey Part Number
1528-2051-ND
Manufacturer
Manufacturer Product Number
782
Description
LCD MODULE 32 DIG 16 X 2 R/G/B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Character Display Module LED - Red/Green/Blue Serial, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
-
Display Type
-
Display Mode
-
Character Size
-
Outline L x W x H
-
Viewing Area
-
Backlight
LED - Red/Green/Blue
Voltage - Supply
-
Dot Size
-
Interface
Serial, USB
Operating Temperature
-
Text Color
Black
Background Color
Red/Green/Blue
In-Stock: 25
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$204.86000$204.86
Manufacturers Standard Package