
734 | |
|---|---|
DigiKey Part Number | 1528-734-ND |
Manufacturer | |
Manufacturer Product Number | 734 |
Description | SOLDER SPOOL - 1/4 LB SAC305 ROH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 0.25 lb (113g) |
Category | Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) |
Manufacturer Adafruit Industries LLC | Diameter 0.031" (0.79mm) |
Packaging Bulk | Flux Type No-Clean |
Part Status Active | Process Lead Free |
Type Wire Solder | Form Spool, 0.25 lb (113g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.37000 | $303.37 |

