
6394 | |
|---|---|
DigiKey Part Number | 1528-6394-ND |
Manufacturer | |
Manufacturer Product Number | 6394 |
Description | 3.7 416X240 TRI-COLOR RED / BLAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) I2C, MCU, SPI 3.7" (93.98mm) 416 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 3.7" (93.98mm) | |
Viewing Area | 81.54mm W x 47.04mm H | |
Backlight | - | |
Dot Pixels | 416 x 240 | |
Interface | I2C, MCU, SPI | |
Controller Type | UC8253 | |
Graphics Color | Black, Red, White | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $201.43000 | $201.43 |


