Addressable Lighting - 1 LED Discrete White, Warm 35.80mm L x 23.90mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6216

DigiKey Part Number
1528-6216-ND
Manufacturer
Manufacturer Product Number
6216
Description
ALPHABET LED FILAMENT - WARM WHI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete White, Warm 35.80mm L x 23.90mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
White, Warm
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
35.80mm L x 23.90mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.61000$22.61
Manufacturers Standard Package