
RJ45-6JU-180WT | |
---|---|
DigiKey Part Number | 4627-RJ45-6JU-180WT-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-6JU-180WT |
Description | CAT6 KEYSTONE JACK, SNAP-IN, 180 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Tin | |
Interior Contact Finish | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | Strain Relief | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.04000 | $85.04 |
10 | $72.24400 | $722.44 |
25 | $67.71960 | $1,692.99 |
50 | $64.48460 | $3,224.23 |
100 | $61.40740 | $6,140.74 |
250 | $57.56472 | $14,391.18 |
500 | $54.81952 | $27,409.76 |
1,000 | $52.20619 | $52,206.19 |