



6181 | |
|---|---|
DigiKey Part Number | 1528-6181-ND |
Manufacturer | |
Manufacturer Product Number | 6181 |
Description | SILICONE COVER STRANDED-CORE RIB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors Flat Cable 3.28' (1000.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | - | |
Length | 3.28' (1000.00mm) | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Silicone | |
Voltage | 600 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -60°C ~ 200°C | |
Ratings | - | |
Features | Zippable | |
Conductor Material | - | |
Insulation Resistance | 123Ohms | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |



