
597 | |
---|---|
DigiKey Part Number | 1528-2480-ND |
Manufacturer | |
Manufacturer Product Number | 597 |
Description | MINI THERMAL RECEIPT PRINTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Embedded | |
Type Attributes | Thermal Printer - Compact | |
Style | Receipts | |
Specifications | 384 dots/line/s (8 dots/mm), Paper Width 2" (50.8mm), Print Width 1.9" (48mm), Print Speed 3" (80mm/s), Serial (TTL) | |
Includes | Cable (2), Plastic Shims (2) |