


5846 | |
---|---|
DigiKey Part Number | 1528-5846-ND |
Manufacturer | |
Manufacturer Product Number | 5846 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, SPI 3.5" (88.90mm) 480 x 320 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 480 x 320 | |
Interface | I2C, SPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $328.87000 | $328.87 |