
5767 | |
|---|---|
DigiKey Part Number | 1528-5767-ND |
Manufacturer | |
Manufacturer Product Number | 5767 |
Description | EVAL BOARD FOR TSC2046 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TSC2046 - Touch Screen Controller Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | TSC2046 | |
Primary Attributes | 4-Wire Resistive | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.70000 | $40.70 |


