5678
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5678

DigiKey Part Number
1528-5678-ND
Manufacturer
Manufacturer Product Number
5678
Description
IC FLASH 64MBIT QPI/QSPI 8XSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 8-XSON (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Write Cycle Time - Word, Page
-
Voltage - Supply
3V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-XSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.