
5587 | |
---|---|
DigiKey Part Number | 1528-5587-ND |
Manufacturer | |
Manufacturer Product Number | 5587 |
Description | MONK MAKES PLANT MONITOR - CAPAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Humidity, Moisture, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Moisture, Temperature | |
Sensing Range | - | |
Interface | UART | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.29000 | $98.29 |