
5328 | |
|---|---|
DigiKey Part Number | 1528-5328-ND |
Manufacturer | |
Manufacturer Product Number | 5328 |
Description | USB TYPE C PLUG TO PLUG ADAPTER |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Plug Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Free Hanging (In-Line) |


