SMLEN3WBC8W1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLEN3BC8TT86

DigiKey Part Number
846-SMLEN3BC8TT86TR-ND - Tape & Reel (TR)
846-SMLEN3BC8TT86CT-ND - Cut Tape (CT)
846-SMLEN3BC8TT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLEN3BC8TT86
Description
LED BLUE 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,720
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.34200$33.42
100$2.41570$241.57
500$1.99840$999.20
1,000$1.86119$1,861.19
2,000$1.74463$3,489.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.61714$8,085.70
10,000$1.53760$15,376.00
15,000$1.49683$22,452.45
25,000$1.45083$36,270.75
35,000$1.42347$49,821.45
50,000$1.39681$69,840.50
Manufacturers Standard Package