
5238 | |
|---|---|
DigiKey Part Number | 1528-5238-ND |
Manufacturer | |
Manufacturer Product Number | 5238 |
Description | LEAD-FREE HOT AIR GUN SOLDERING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air), Soldering 1kW 1 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rework (Hot Air), Soldering | |
Wattage | 1kW | |
Voltage - Input | 120VAC | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Nozzles (4) | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 212°F ~ 896°F (100°C ~ 480°C) | |
Features | - | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,877.03000 | $2,877.03 |








