5057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5057

DigiKey Part Number
1528-5057-ND
Manufacturer
Manufacturer Product Number
5057
Description
CASE ALUM BLK 3.622"LX2.689"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Black Hand Held, Cover Included 3.622" L x 2.689" W (92.00mm x 68.30mm) X 2.252" (57.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
3.622" L x 2.689" W (92.00mm x 68.30mm)
Height
2.252" (57.20mm)
Area (L x W)
9.73in² (62.8cm²)
Design
Hand Held, Cover Included
Material
Metal, Aluminum
Color
Black
Thickness
-
Features
Dust and Moisture Resistant
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$282.29000$282.29
Manufacturers Standard Package