499
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499

DigiKey Part Number
1528-1508-ND
Manufacturer
Manufacturer Product Number
499
Description
LCD MOD 80DIG 20X4 TRANSFL R/G/B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel, 8-Bit 98.00mm x 60.00mm x 13.60mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 13.60mm
Viewing Area
77.00mm L x 25.20mm W
Backlight
LED - Red/Green/Blue
Voltage - Supply
5V
Dot Size
0.55mm W x 0.55mm H
Interface
Parallel, 8-Bit
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Red/Green/Blue
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$204.86000$204.86
Manufacturers Standard Package