
4968 | |
---|---|
DigiKey Part Number | 1528-4968-ND |
Manufacturer | |
Manufacturer Product Number | 4968 |
Description | SCOUTMAKES FM RADIO KIT |
Customer Reference | |
Detailed Description | Communication Kit RF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | RF | |
Main Purpose | Communication Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |